TDK MLF2012DR47JT000

General Purpose Inductor, 0.47uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR47JT000.

IHS

Datasheet9 pages7 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
+4.67%

CAD Models

Download TDK MLF2012DR47JT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.12
Stock
380,770
408,475
Authorized Distributors
6
6
Inductance
470 nH
470 nH
Tolerance
5 %
5 %
Current Rating
200 mA
200 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
500 mΩ
500 mΩ
Q Factor
25
25
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.47uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
Inductor Power Shielded Multi-Layer 0.47uH 5% 25MHz 15Q-Factor Ferrite 0.4A 0.5Ohm DCR 0603 T/R
General Purpose Inductor, 0.47uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.47uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Ind RF Chip Shielded Multi-Layer 470nH 5% 25MHz 15Q-Factor Ferrite 100mA 0603
General Purpose Inductor, 0.47uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805

Descriptions

Descriptions of TDK MLF2012DR47JT000 provided by its distributors.

General Purpose Inductor, 0.47uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
MLF Series 0805 0.47 uH ±5% Tol. 200 mA Magnetic Shielded Multilayer Inductor
Inductor General Purpose Shielded Multi-Layer 0.47uH 5% 25MHz 25Q-Factor Ferrite 0.2A 0.5Ohm DCR 0805 T/R
25MHz 160MHz 200mA 25@25MHz 470nH 500m¦¸ ¡À5% 0805 2mm*1.25mm*1.45mm
Signal/Decoupling Inductance 250mΩ 470nH ±5% 200mA 0805
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 470nH
MULTILAYER INDUCTOR, 0.47UH, 0.2A, 0805;
FIXED IND 470NH 200MA 500MOHM SM
SMD / SMT Inductors (Coils), L=0.47μH, L x W x T :
FIXED IND 470NH 200MA 500 MOHM
200mA 470nH 卤5% 250m惟 0805 Inductors (SMD) ROHS
2Mm X 1.25Mm X 1.25Mm, -55 To +125 Degc, 200Ma, 0.47 H, 500M/Tape And Reel Rohs Compliant: Yes |Tdk MLF2012DR47JT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos