TDK MLF2012A3R9KTD25

General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012A3R9KTD25.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLF2012A3R9KTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.072
Stock
154,938
36,239
Authorized Distributors
4
3
Inductance
3.9 µH
3.9 µH
Tolerance
10 %
10 %
Current Rating
30 mA
30 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
650 mΩ
650 mΩ
Q Factor
45
45
Test Frequency
10 MHz
10 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLK21253R9K-T
Inductor Chip Shielded Multi-Layer 3.9uH 10% 10MHz 45Q-Factor Ferrite 30mA 700mOhm DCR 0805 T/R
General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Ind RF Chip Shielded Multi-Layer 3.9uH 10% 10MHz 45Q-Factor Ferrite 30mA 0805 T/R
General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of TDK MLF2012A3R9KTD25 provided by its distributors.

General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
2Mm X 1.25Mm X 1.25Mm, -55 To +125 Degc, 30Ma, 3.9 H, 650M/Tape And Reel |Tdk MLF2012A3R9KTD25
10MHz 55MHz 30mA 45@10MHz 3.9¦ÌH 650m¦¸ ¡À10% 0805 2mm*1.25mm*1.45mm
Inductor General Purpose Shielded Multi-Layer 3.9uH 10% 10MHz 45Q-Factor Ferrite 0.03A 0.65Ohm DCR 0805 Automotive T/R
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 3.9muH
FIXED IND 3.9UH 30MA 650MOHM SMD
SMD / SMT Inductors (Coils), L=3.9μH, L x W x T :
30mA 3.9uH 卤10% 300m惟 0805 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos