
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | MLF1608A3R9KTA00 | 190 | 1 | |||||||||
| Verical | MLF1608A3R9KTA00 | 190 | 35 | |||||||||
| Avnet | MLF1608A3R9KTA00 | 0 | 4K | 7h | ||||||||
| Win Source | WS-MLF1608A3R9KTA00 | 20 | 2165 | 6h | ||||||||
| Worldway Electronics | MLF1608A3R9KTA00 | 21,717 | 7 | Tape & Reel | 10h |
Download TDK MLF1608A3R9KTA00 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK MLF1608A3R9KTA00 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: