What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MLF2012A3R9KT000

General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012A3R9KT000.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLF2012A3R9KT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.1
Stock
51,454
159,769
Authorized Distributors
3
4
Inductance
3.9 µH
3.9 µH
Tolerance
10 %
10 %
Current Rating
30 mA
30 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
650 mΩ
650 mΩ
Q Factor
45
45
Test Frequency
10 MHz
10 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLK21253R9K-T
Inductor Chip Shielded Multi-Layer 3.9uH 10% 10MHz 45Q-Factor Ferrite 30mA 700mOhm DCR 0805 T/R
General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Ind RF Chip Shielded Multi-Layer 3.9uH 10% 10MHz 45Q-Factor Ferrite 30mA 0805 T/R
General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of TDK MLF2012A3R9KT000 provided by its distributors.

General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor General Purpose Shielded Multi-Layer 3.9uH 10% 10MHz 45Q-Factor Ferrite 0.03A 0.65Ohm DCR 0805 T/R
2Mm X 1.25Mm X 1.25Mm, -55 To +125 Degc, 30Ma, 3.9 H, 650M/Tape And Reel |Tdk MLF2012A3R9KT000
10MHz 55MHz 30mA 45@10MHz 3.9¦ÌH 650m¦¸ ¡À10% 0805 2mm*1.25mm*1.45mm
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 3.9muH
FIXED IND 3.9UH 30MA 650MOHM SMD
SMD / SMT Inductors (Coils), L=3.9μH, L x W x T :

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos