
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-16935-1-ND | 2,190 | 1 | Cut Tape | ||||||||
| Newark | MLF1608A3R9KTD25 | 0 | 10 | Cut Tape | ||||||||
| Avnet | MLF1608A3R9KTD25 | 0 | 4K | 9h | ||||||||
| Arrow Electronics | MLF1608A3R9KTD25 | 0 | 4K | |||||||||
| element14 APAC | MLF1608A3R9KTD25 | 0 | 10 | Cut Tape | 2h |
Download TDK MLF1608A3R9KTD25 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK MLF1608A3R9KTD25 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: