TDK MLF1608DR82JTD25

General Purpose Inductor, 0.82uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608DR82JTD25.

ODG (Origin Data Global)

Datasheet9 pages7 years ago

HQonline

TME

Future Electronics

Inventory History

3 month trend:
+0.35%

CAD Models

Download TDK MLF1608DR82JTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.076
Stock
126,571
1,458,033
Authorized Distributors
6
6
Inductance
820 nH
820 nH
Tolerance
5 %
5 %
Current Rating
70 mA
70 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.4 Ω
1.4 Ω
Q Factor
15
15
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Wirewound 0.82uH 5% 25.2MHz 45Q-Factor Ceramic 0.18A 2.3Ohm DCR 1008 T/R
Inductor RF Chip Unshielded Wirewound 820nH 5% 25MHz 45Q-Factor Non Magnetic 400mA 1.61Ohm DCR 1008 T/R
General Purpose Inductor, 0.82uH, 5%, 1 Element, Ceramic-Core, SMD, 1111
Ind RF Chip Shielded Multi-Layer 820nH 5% 25MHz 25Q-Factor Ferrite 150mA 0805
Inductor RF Chip Unshielded Wirewound 820nH 5% 25.2MHz 30Q-Factor Ferrite 260mA 1Ohm DCR 1008 T/R
Ind Chip Molded Wirewound 820nH 5% 25.2MHz 30Q-Factor Ferrite 260mA 1008 Blister Plastic T/R

Descriptions

Descriptions of TDK MLF1608DR82JTD25 provided by its distributors.

General Purpose Inductor, 0.82uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor, Aec-Q200, 0.82Uh, 130Mhz, 0603 Rohs Compliant: Yes |Tdk MLF1608DR82JTD25
MLF Series 0603 820 nH ±5 % 70 mA 1.4 Ohm Magnetic Shielded Multilayer Inductor
25MHz 130MHz 70mA 15@25MHz 820nH 1.4¦¸ ¡À5% 0603 1.6mm*800¦Ìm*950¦Ìm
FIXED IND 820NH 70MA 1.4 OHM SMD
Inductor General Purpose Shielded Multi-Layer 0.82uH 5% 25MHz 15Q-Factor Ferrite 0.07A 1.4Ohm DCR 0603 Automotive T/R
MLF 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 820nH
SMD / SMT Inductors (Coils), L=0.82μH, L x W x T :
70mA 820nH 卤5% 750m惟 0603 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLF1608DR82JTD25.