TDK NLV25T-R82J-EFD

Ind Chip Molded Wirewound 820nH 5% 25.2MHz 30Q-Factor Ferrite 260mA 1008 Blister Plastic T/R
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-R82J-EFD.

ODG (Origin Data Global)

Datasheet6 pages7 years ago

IHS

Newark

Inventory History

3 month trend:
-1.87%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.115
$ 0.096
Stock
185,454
169,283
Authorized Distributors
5
6
Inductance
820 nH
820 nH
Tolerance
5 %
5 %
Current Rating
260 mA
260 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1 Ω
1 Ω
Q Factor
30
30
Test Frequency
25.2 MHz
25.2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind RF Chip Unshielded Wirewound 0.82uH 5% 25.2MHz 30 Q-Factor Ferrite 450mA T/R
Inductor RF Chip Unshielded Wirewound 820nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 650mOhm DCR 1210 T/R
General Purpose Inductor, 0.82uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
Inductor RF Chip Unshielded Wirewound 0.82uH 5% 25MHz 23Q-Factor Non Magnetic 0.18A 2.35Ohm DCR 0805 T/R
TAIYO YUDENLBM2016TR82J
Inductor RF Wirewound 0.82uH 5% 25.2MHz 30Q-Factor Ferrite 0.39A 0.442Ohm DCR 0806 T/R
Inductor RF Wirewound 0.82uH 5% 25MHz 23Q-Factor Ceramic 0.18A 2.3Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK NLV25T-R82J-EFD provided by its distributors.

Ind Chip Molded Wirewound 820nH 5% 25.2MHz 30Q-Factor Ferrite 260mA 1008 Blister Plastic T/R
General Purpose Inductor, 0.82uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
2.5Mm X 2Mm X 1.8Mm, -40 To +105 Degc, 260Ma, 0.82 H, 1/Tape And Reel |Tdk NLV25T-R82J-EFD
FIXED IND 820NH 260MA 1 OHM SMD
25.2MHz 260MHz 260mA 30@25.2MHz 820nH 1¦¸ ¡À5% 1008 2.5mm*2mm*1.9mm
SMD / SMT Inductors (Coils), L=0.82μH, L x W x T :
INDUCTOR, 0.82UH, 0.26A, 1008, AEC-Q200
NLV-EFD 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 820nH
260mA 820nH 卤5% 1008 Power Inductors ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos