Murata LQW2UASR82J00L

General Purpose Inductor, 0.8200000000000001uH, 5%, 1 Element, Wirewound-Core, 2520/1008
$ 0.099
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW2UASR82J00L.

element14 APAC

Datasheet3 pages14 years ago

Ciiva

Geoflip

Arrow.cn

Inventory History

3 month trend:
-41.43%

CAD Models

Download Murata LQW2UASR82J00L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Wirewound 0.82uH 5% 25.2MHz 45Q-Factor Ceramic 0.18A 2.3Ohm DCR 1008 T/R
Ferrite Bead 400mA 45Ω@100MHz 820nH 1.61Ω ±5% 1008 SMD 2.92mm × 2.79mm × 2.29mm
General Purpose Inductor, 0.75uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Ind Chip Wirewound 750nH 5% 25MHz 45Q-Factor Ceramic 360mA 1008 T/R
Inductor RF Wirewound 0.82uH 5% 35MHz 45Q-Factor Ceramic 0.4A 1.82Ohm DCR 1206 T/R
Ind RF Chip Unshielded Wirewound 0.82uH 5% 25.2MHz 30 Q-Factor Ferrite 450mA T/R

Descriptions

Descriptions of Murata LQW2UASR82J00L provided by its distributors.

General Purpose Inductor, 0.8200000000000001uH, 5%, 1 Element, Wirewound-Core, 2520/1008
Inductor RF Chip Unshielded Wirewound 820nH 5% 25MHz 45Q-Factor Non Magnetic 400mA 1.61Ohm DCR 1008 T/R
FIXED IND 820NH 400MA 1.61OHM SM / 820 nH Unshielded Wirewound Inductor 400 mA 1.61Ohm Max 1008 (2520 Metric)
25MHz-350MHz 400mA 45Ω@100MHz 820nH 1.61Ω ±5% 1008 SMD Ferrite Bead, 2.62mm × 2.45mm × 2.03mm
INDUCTOR, WOUND, 820NH, +/-5%; Product Range:MURATA - LQW Series Chip Inductors; Inductance:820nH; Inductance Tolerance:± 5%; DC Resistance Max:1.61ohm; Q Factor:45; DC Current Rating:0.4A; Self Resonant Frequency:350MHz; Q Test Frequency:100MHz; Inductor Case Style:1008 [2516 Metric]; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW2UASR82J00L.