Bourns CW252016-R82J

Inductor RF Wirewound 0.82uH 5% 25.2MHz 45Q-Factor Ceramic 0.18A 2.3Ohm DCR 1008 T/R
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW252016-R82J.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns CW252016-R82J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.2
Stock
16,995
150,000
Authorized Distributors
6
4
Inductance
820 nH
820 nH
Tolerance
5 %
5 %
Current Rating
360 mA
180 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.3 Ω
2.3 Ω
Q Factor
45
45
Test Frequency
25.2 MHz
25 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 0.8200000000000001uH, 5%, 1 Element, Wirewound-Core, 2520/1008
Ferrite Bead 400mA 45Ω@100MHz 820nH 1.61Ω ±5% 1008 SMD 2.92mm × 2.79mm × 2.29mm
General Purpose Inductor, 0.75uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Ind Chip Wirewound 750nH 5% 25MHz 45Q-Factor Ceramic 360mA 1008 T/R
Inductor RF Wirewound 0.82uH 5% 35MHz 45Q-Factor Ceramic 0.4A 1.82Ohm DCR 1206 T/R
Ind RF Chip Unshielded Wirewound 0.82uH 5% 25.2MHz 30 Q-Factor Ferrite 450mA T/R

Descriptions

Descriptions of Bourns CW252016-R82J provided by its distributors.

Inductor RF Wirewound 0.82uH 5% 25.2MHz 45Q-Factor Ceramic 0.18A 2.3Ohm DCR 1008 T/R
25MHz-350MHz 360mA 45Ω@100MHz 820nH 2.3Ω ±5% 1008 Ferrite Bead SMD 2.5mm × 2mm × 1.8mm
General Purpose Inductor, 0.82uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
Inductor, alumina,820Nh,5+% Tol,5-% Tol,1; |Bourns, Inc. CW252016-R82J

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW252016-R82J.
  • CW252016R82J