TDK MLF1608DR27KTD25

General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608DR27KTD25.

ODG (Origin Data Global)

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-13.76%

CAD Models

Download TDK MLF1608DR27KTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.067
Stock
89,415
310,561
Authorized Distributors
6
6
Inductance
270 nH
270 nH
Tolerance
10 %
10 %
Current Rating
150 mA
150 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
600 mΩ
600 mΩ
Q Factor
15
15
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
Inductor RF Shielded Multi-Layer 0.27uH 10% 25MHz 15Q-Factor Ferrite 0.05A 0.8Ohm DCR 0603 T/R
TAIYO YUDENLK1608R27K-T
Ind Chip Shielded Multi-Layer 270nH 10% 25MHz 15Q-Factor Ferrite 100mA 0603 T/R
General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
Inductor, ferrite,270Nh,10+% Tol,10-% Tol,0603-Case |Bourns, Inc. CS160808-R27K
Ind RF Chip Shielded Multi-Layer 270nH 10% 25MHz 20Q-Factor Ferrite 250mA 0805 T/R

Descriptions

Descriptions of TDK MLF1608DR27KTD25 provided by its distributors.

General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
270 nH Shielded Multilayer Inductor 150 mA 600mOhm Max 0603 (1608 Metric)
25MHz 260MHz 150mA 15@25MHz 270nH 600m¦¸ ¡À10% 0603 1.6mm*800¦Ìm*950¦Ìm
MLF 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 270nH
MULTILAYER INDUCTOR, 270NH, 0.15A, 0603;
FIXED IND 270NH 150MA 600MOHM SM
SMD / SMT Inductors (Coils), L=0.27μH, L x W x T :
150mA 270nH 卤10% 600m惟 0603 Inductors (SMD) ROHS
FIXED IND 270NH 150MA 600 MOHM
1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 150Ma, 0.27 H, 600M/Tape And Reel |Tdk MLF1608DR27KTD25

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos