TDK MLF1608DR12JTD25

General Purpose Inductor, 0.12uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608DR12JTD25.

ODG (Origin Data Global)

Datasheet9 pages7 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLF1608DR12JTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.062
Stock
114,127
145,253
Authorized Distributors
6
5
Inductance
120 nH
120 nH
Tolerance
5 %
5 %
Current Rating
200 mA
200 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
400 mΩ
400 mΩ
Q Factor
15
15
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.12uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Multi-Layer 0.12uH 5% 50MHz 8Q-Factor Ceramic 0.3A 2Ohm DCR 0603 T/R
Inductor RF Wirewound 0.12uH 5% 150MHz 32Q-Factor Ceramic 0.24A 0.75Ohm DCR 0603 T/R
Inductor RF Chip Multi-Layer 120nH 5% 100MHz 8Q-Factor Air 150mA 1.3Ohm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 120nH 5% 100MHz 32Q-Factor 180mA 1.3Ohm DCR 0603 Paper T/R
Inductor RF Chip Multi-Layer 120nH 5% 100MHz 8Q-Factor Air 150mA 1.6Ohm DCR 0402 Paper T/R

Descriptions

Descriptions of TDK MLF1608DR12JTD25 provided by its distributors.

General Purpose Inductor, 0.12uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor, Aec-Q200, 0.12Uh, 400Mhz, 0603 Rohs Compliant: Yes |Tdk MLF1608DR12JTD25
25MHz 400MHz 200mA 15@25MHz 120nH 400m¦¸ ¡À5% 0603 1.6mm*800¦Ìm*950¦Ìm
MLF 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 120nH
FIXED IND 120NH 200MA 400MOHM SM
SMD / SMT Inductors (Coils), L=0.12μH, L x W x T :
200mA 120nH 卤5% 200m惟 0603 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos