Bourns CI160808-R12J

Inductor RF Multi-Layer 0.12uH 5% 50MHz 8Q-Factor Ceramic 0.3A 2Ohm DCR 0603 T/R
$ 0.045
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CI160808-R12J.

Farnell

Datasheet3 pages7 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.59%

CAD Models

Download Bourns CI160808-R12J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-03-05
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

TAIYO YUDENHK1608R12J-T
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Multi-Layer 0.12uH 5% 50MHz 22Q-Factor Ceramic 0.3A 0.95Ohm DCR 0805 Automotive T/R
TAIYO YUDENHK1005R12J-T
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Ind High Frequency Chip Unshielded Multi-Layer 120nH 5% 100MHz 8Q-Factor Ceramic 150mA 0402
Inductor RF Chip Multi-Layer 120nH 5% 100MHz 8Q-Factor Air 150mA 1.6Ohm DCR 0402 Paper T/R

Descriptions

Descriptions of Bourns CI160808-R12J provided by its distributors.

Inductor RF Multi-Layer 0.12uH 5% 50MHz 8Q-Factor Ceramic 0.3A 2Ohm DCR 0603 T/R
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
50MHz 500MHz 250mA 8@50MHz 120nH 2Ω ±5% 0603 SMD mount 1.6mm*800μm*950μm
FIXED IND 120NH 250MA 2 OHM SMD
250mA 120nH ±5% 2Ω 0603 Inductors (SMD) ROHS
INDUCTOR, 120NH, 500MHZ, 0603;
MULTI-LAYER SMT CHIP IND, HAZMAT<AZ
MAGNETICS MULTILAYER CHIP INDUCTOR
CHIP INDUCTOR 120NH 250MA 5% 850MHZ; Pro; CHIP INDUCTOR 120NH 250MA 5% 850MHZ; Product Range:BOURNS - CI160808 Series; Inductance:120nH; Inductance Tolerance:± 5%; High Frequency Inductor Case:0603 ^1608 Metric]; Self Resonant Frequency Min:500MHz; DC Resistance Max:2ohm
IND1.6X.8X.8MM,120NH5%0.25A, NON-SHDSMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CI160808-R12J.
  • CI160808R12J