Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQG15HSR12J02D

Inductor RF Chip Multi-Layer 120nH 5% 100MHz 8Q-Factor Air 150mA 1.3Ohm DCR 0402 Paper T/R
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HSR12J02D.

_legacy Avnet

Datasheet2 pages16 years ago

Future Electronics

Ciiva

TME

Arrow.cn

Inventory History

3 month trend:
+293%

CAD Models

Download Murata LQG15HSR12J02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.079
$ 0.079
Stock
4,407,881
755,705
755,705
Authorized Distributors
6
6
6
Inductance
120 nH
120 nH
120 nH
Tolerance
5 %
5 %
5 %
Current Rating
200 mA
200 mA
200 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.3 Ω
1.3 Ω
1.3 Ω
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-09-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENHK1005R12J-T
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Multi-Layer 120nH 5% 100MHz 8Q-Factor Air 150mA 1.6Ohm DCR 0402 Paper T/R
Ind High Frequency Chip Unshielded Multi-Layer 120nH 5% 100MHz 8Q-Factor Ceramic 150mA 0402
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Multi-Layer 0.12uH 5% 100MHz 9Q-Factor Ceramic 0.15A 2.8Ohm DCR 0402 T/R
General Purpose Inductor, 0.13uH, 5%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Murata LQG15HSR12J02D provided by its distributors.

Inductor RF Chip Multi-Layer 120nH 5% 100MHz 8Q-Factor Air 150mA 1.3Ohm DCR 0402 Paper T/R
Multilayer Inductor, 120 nH, 1.3 ohm, 600 MHz, 200 mA, 0402 [1005 Metric], LQG15HS_02 Series
General Purpose Inductor, 0.12uH, 5%, 1 Element, Air-Core, Reflow soldering, 1005/0402
LQG Series 0402 120 nH ±5 % Tol. 150 mA SMT High Frequency Multilayer Inductor
100MHz 600MHz 200mA 8@100MHz 120nH 1.3Ω ±5% 0402 SMD mount 1mm*500μm*550μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HSR12J02D.
  • LQG15HSR12J02D..