Murata LQW18ANR12J00D

Inductor RF Chip Wirewound 120nH 5% 100MHz 32Q-Factor 180mA 1.3Ohm DCR 0603 Paper T/R
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18ANR12J00D.

Factory Futures

Datasheet4 pages14 years ago
Datasheet4 pages17 years ago

Geoflip

Ciiva

Arrow.cn

TME

Inventory History

3 month trend:
+7.16%

CAD Models

Download Murata LQW18ANR12J00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.071
Stock
634,857
46,957
Authorized Distributors
6
6
Inductance
120 nH
120 nH
Tolerance
5 %
5 %
Current Rating
180 mA
180 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.3 Ω
1.3 Ω
Q Factor
32
32
Test Frequency
150 MHz
150 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Multi-Layer 120nH 5% 100MHz 8Q-Factor Air 150mA 1.3Ohm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 120nH 5% 100MHz 8Q-Factor Air 150mA 1.6Ohm DCR 0402 Paper T/R
TAIYO YUDENHK1005R12J-T
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Multi-Layer 0.12uH 5% 100MHz 9Q-Factor Ceramic 0.15A 2.8Ohm DCR 0402 T/R
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Fixed Inductor 0402 120nH ±5% 150mA 2.2Ω 600MHz 8@100MHz

Descriptions

Descriptions of Murata LQW18ANR12J00D provided by its distributors.

Inductor RF Chip Wirewound 120nH 5% 100MHz 32Q-Factor 180mA 1.3Ohm DCR 0603 Paper T/R
Wirewound Inductor, 120 nH, 1.3 ohm, 1.6 GHz, 180 mA, 0603 [1608 Metric], LQW18AN_00 Series
General Purpose Inductor, 0.12uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Fixed Inductor 0603 120nH ±5% 180mA 1.3Ω 1.6GHz 32@150MHz

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18ANR12J00D.
  • LQW18ANR12J00D..