TDK MLF1608A2R2JT000

Fixed inductor 0603 2.2µH ±5% 30mA 1.60 x 0.80mm 0.80mm 0.45Ω 120MHz 55@10MHz
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608A2R2JT000.

ODG (Origin Data Global)

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-22.12%

CAD Models

Download TDK MLF1608A2R2JT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.093
Stock
1,021,374
334,008
Authorized Distributors
6
6
Inductance
2.2 µH
2.2 µH
Tolerance
5 %
5 %
Current Rating
30 mA
30 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1 Ω
1 Ω
Q Factor
35
35
Test Frequency
10 MHz
10 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor General Purpose Unshielded Wirewound 2.2uH 5% 7.96MHz 30Q-Factor 320mA 1210 T/R
General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
Inductor RF Wirewound 2.2uH 5% 7.9MHz 30Q-Factor Ferrite 0.52A 1.15Ohm DCR 1008 T/R
Ind Chip Molded Bobbin Core 2.2uH 5% 7.96MHz 50Q-Factor Ferrite 380mA 1812 T/R
General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1812

Descriptions

Descriptions of TDK MLF1608A2R2JT000 provided by its distributors.

Fixed inductor 0603 2.2µH ±5% 30mA 1.60 x 0.80mm 0.80mm 0.45Ω 120MHz 55@10MHz
General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
INDUCTOR, 2.2UH, 80MHZ, 0603, SHLD; Available until stocks are exhausted
INDUCTOR, 2.2UH, 80MHZ, 0603, SHLD; Inductance:2.2µH; DC Resistance Max:1ohm; Self Resonant Frequency:80MHz; DC Current Rating:30mA; Inductor Case / Package:0603 [1608 Metric]; Product Range:MLF Series; Inductance Tolerance:± 5% RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos