TDK MLF2012A2R2JT000

General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012A2R2JT000.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-43.11%

CAD Models

Download TDK MLF2012A2R2JT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.075
Stock
422,389
24,843
Authorized Distributors
6
6
Inductance
2.2 µH
2.2 µH
Tolerance
5 %
5 %
Current Rating
50 mA
50 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
500 mΩ
500 mΩ
Q Factor
45
45
Test Frequency
10 MHz
10 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Shielded Multi-Layer 2.2uH 5% 10MHz 35Q-Factor Ferrite 30mA 1Ohm DCR 0603 T/R
Fixed inductor 0603 2.2µH ±5% 30mA 1.60 x 0.80mm 0.80mm 0.45Ω 120MHz 55@10MHz
TAIYO YUDENLBM2016T2R2J
Inductor RF Wirewound 2.2uH 5% 7.96MHz 30Q-Factor Ferrite 0.34A 0.702Ohm DCR 0806 T/R
General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Ind Chip Wirewound 2.2uH 5% 7.9MHz 28Q-Factor Ceramic 280mA 1008 T/R
Inductor RF Wirewound 2.2uH 5% 7.9MHz 30Q-Factor Ferrite 0.52A 1.15Ohm DCR 1008 T/R

Descriptions

Descriptions of TDK MLF2012A2R2JT000 provided by its distributors.

General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
INDUCTOR, 2.2UH, 80MHZ, 0805, SHLD; Available until stocks are exhausted
Inductor General Purpose Shielded Multi-Layer 2.2uH 5% 10MHz 45Q-Factor Ferrite 0.05A 0.5Ohm DCR 0805 T/R
INDUCTOR, 2.2UH, 80MHZ, 0805, SHLD; Inductance:2.2µH; DC Resistance Max:500mohm; Self Resonant Frequency:80MHz; DC Current Rating:50mA; Inductor Case / Package:0805 [2012 Metric]; Product Range:MLF Series; Inductance Tolerance:± 5% RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos