What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns PM1812-2R2J-RC

Ind Chip Molded Bobbin Core 2.2uH 5% 7.96MHz 50Q-Factor Ferrite 380mA 1812 T/R
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM1812-2R2J-RC.

IHS

Datasheet4 pages7 years ago

Newark

_legacy Avnet

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-51.26%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 2.2uH 5% 7.96MHz 50Q-Factor 380mA 700mOhm DCR 1812 T/R
General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
TAIYO YUDENLBM2016T2R2J
Inductor RF Wirewound 2.2uH 5% 7.96MHz 30Q-Factor Ferrite 0.34A 0.702Ohm DCR 0806 T/R
Ind Power Molded 2.2uH 5% 7.96MHz 30Q-Factor Ferrite 320mA 1210 Blister Plastic T/R
Inductor General Purpose Unshielded Wirewound 2.2uH 5% 7.96MHz 30Q-Factor 320mA 1210 T/R
General Purpose Inductor, 2.2uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of Bourns PM1812-2R2J-RC provided by its distributors.

Ind Chip Molded Bobbin Core 2.2uH 5% 7.96MHz 50Q-Factor Ferrite 380mA 1812 T/R
General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
SMD INDUCTOR, 2.2UH, 380MA 5% 55MHZ; Inductance:2.2µH; Inductance Tolerance:± 5%; DC Resistance Max:0.7ohm; DC Current Rating:380mA; Q Factor:50; Self Resonant Frequency:55MHz; Q Test Frequency:7.96MHz; Core Material:Ferrite
Smd Inductor, 2.2 Uh, 380Ma, 5%, 55Mhz; Rango De Producto:Serie Pm1812; Inductancia:2.2Μh; Inductancia, Tolerancia:± 5%; Caracasa Del Inductor Alta Frecuencia:1812 [Métrica 4532]; Frecuencia De Autoresonancia Mín.:55Mhz; Factor Q:50 |Bourns Jw Miller PM1812-2R2J-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.