Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CS160808-1R0K

Inductor RF Chip Shielded Multi-Layer 1uH 10% 10MHz 50Q-Factor Ferrite 0.1A 0.5Ohm DCR 0603 T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CS160808-1R0K.

IHS

Datasheet3 pages7 years ago

element14 APAC

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.75%

CAD Models

Download Bourns CS160808-1R0K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.067
$ 0.067
Stock
151,861
286,858
286,858
Authorized Distributors
6
6
6
Inductance
1 µH
1 µH
1 µH
Tolerance
10 %
10 %
10 %
Current Rating
100 mA
50 mA
50 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
500 mΩ
500 mΩ
500 mΩ
Q Factor
50
35
35
Test Frequency
10 MHz
10 MHz
10 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor RF Shielded Multi-Layer 1uH 10% 10MHz 45Q-Factor Ferrite 0.05A 0.4Ohm DCR 0805 T/R
Inductor RF Shielded Multi-Layer 1uH 10% 10MHz 35Q-Factor Ferrite 0.025A 0.6Ohm DCR 0603 T/R
Ind Power Shielded Multi-Layer 1uH 10% 10MHz 35Q-Factor Ferrite 50mA 0603 Punched Paper T/R
Ind Shielded Multi-Layer 1uH 10% 10MHz 45Q-Factor Ferrite 80mA 0805
Inductor RF Shielded Multi-Layer 1uH 10% 10MHz 45Q-Factor Ferrite 0.05A 0.4Ohm DCR 0805 T/R
TAIYO YUDENLK16081R0K-T
Inductor RF Shielded Multi-Layer 1uH 10% 10MHz 35Q-Factor Ferrite 0.04A 0.6Ohm DCR 0603 T/R

Descriptions

Descriptions of Bourns CS160808-1R0K provided by its distributors.

Inductor RF Chip Shielded Multi-Layer 1uH 10% 10MHz 50Q-Factor Ferrite 0.1A 0.5Ohm DCR 0603 T/R
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
10MHz 70MHz 100mA 50@10MHz 1μH 500mΩ ±10% 0603 SMD mount 1.6mm*800μm*950μm
INDUCTOR, 1UH, 10%, 0.1A, 70MHZ, 0603; Inductance: 1µH; DC Resistance Max: 0.5ohm; Self Resonant Frequency: 70MHz; DC Current Rating: 100mA; Inductor Case / Package: 0603 ^1608 Metric]; Product Range: CS160 09C9968

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS160808-1R0K.