TDK MHQ1005PR15JTD25

General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005PR15JTD25.

IHS

Datasheet17 pages3 years ago

TDK

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.09
$ 0.067
$ 0.067
Stock
140,096
317,723
317,723
Authorized Distributors
6
6
6
Inductance
150 nH
150 nH
150 nH
Tolerance
5 %
5 %
5 %
Current Rating
110 mA
110 mA
110 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
3 Ω
3 Ω
3 Ω
Q Factor
22
22
22
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-01-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Multi-Layer 150nH 5% 100MHz 8Q-Factor Air 140mA 2.99Ohm DCR 0402 Paper T/R
TAIYO YUDENHK1005R15J-TV
Ind High Frequency Chip Multi-Layer 150nH 5% 100MHz 8Q-Factor Ceramic 140mA 0402 Paper T/R
Wurth Elektronik744784215A
100MHz 550MHz 100mA 8@100MHz 150nH 3.2¦¸ ¡À5% 0402 1mm*500¦Ìm*600¦Ìm
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.16uH, 5%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of TDK MHQ1005PR15JTD25 provided by its distributors.

General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
FIXED IND 150NH 110MA 3 OHM SMD / 150 nH Unshielded Multilayer Inductor 110 mA 3Ohm Max 0402 (1006 Metric)
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 800MHz 3Ohm Max 150nH
100MHz 800MHz 110mA 22@250MHz 150nH 3¦¸ ¡À5% 0402 1mm*600¦Ìm*600¦Ìm
FIXED IND 150NH 110MA 3 OHM SMD
SMD / SMT Inductors (Coils), L=150nH, L x W x T :
110mA 150nH 卤5% 2.03惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MHQ1005PR15JTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos