TDK MHQ1005PR15JT000

General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005PR15JT000.

IHS

Datasheet17 pages3 years ago

TDK

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.067
$ 0.09
$ 0.09
Stock
317,721
140,103
140,103
Authorized Distributors
6
6
6
Inductance
150 nH
150 nH
150 nH
Tolerance
5 %
5 %
5 %
Current Rating
110 mA
110 mA
110 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
3 Ω
3 Ω
3 Ω
Q Factor
22
22
22
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Multi-Layer 150nH 5% 100MHz 8Q-Factor Air 140mA 2.99Ohm DCR 0402 Paper T/R
TAIYO YUDENHK1005R15J-TV
Ind High Frequency Chip Multi-Layer 150nH 5% 100MHz 8Q-Factor Ceramic 140mA 0402 Paper T/R
TAIYO YUDENHK1005R15J-T
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor, Aec-Q200, 150Nh, 550Mhz, 0402 Rohs Compliant: Yes |Tdk MLG1005SR15JTD25

Descriptions

Descriptions of TDK MHQ1005PR15JT000 provided by its distributors.

General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor High Frequency Chip Unshielded Multi-Layer 0.15uH 5% 100MHz 22Q-Factor Ceramic 0.11A 3Ohm DCR 0402 T/R
7" Tape and Reel / Inductors for High-frequency Circuits, Multilayer/Super High-Q/STD
100MHz 800MHz 110mA 22@250MHz 150nH 3¦¸ ¡À5% 0402 1mm*600¦Ìm*600¦Ìm
MHQ-P 0402 (1006Metric) 0.039Lx0.024W 1.00mmx0.60mm 150nH
FIXED IND 150NH 110MA 3 OHM SMD
SMD / SMT Inductors (Coils), L=150nH, L x W x T :
110mA 150nH 卤5% 2.03惟 0402 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos