Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQG15HSR15J02D

Inductor RF Chip Multi-Layer 150nH 5% 100MHz 8Q-Factor Air 140mA 2.99Ohm DCR 0402 Paper T/R
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HSR15J02D.

_legacy Avnet

Datasheet2 pages16 years ago
Datasheet2 pages17 years ago

Ciiva

TME

Arrow.cn

Geoflip

Inventory History

3 month trend:
+119%

CAD Models

Download Murata LQG15HSR15J02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.076
$ 0.076
Stock
6,123,979
199,958
199,958
Authorized Distributors
6
5
5
Inductance
150 nH
150 nH
150 nH
Tolerance
5 %
5 %
5 %
Current Rating
150 mA
150 mA
150 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
2.99 Ω
2.99 Ω
2.99 Ω
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Ferrite Bead, SMD 0402, 100MHz-550MHz, 150mA, 8Ω@100MHz, 150nH, 3.5Ω ±5%, 1mm × 500μm × 550μm
TAIYO YUDENHK1005R15J-TV
Ind High Frequency Chip Multi-Layer 150nH 5% 100MHz 8Q-Factor Ceramic 140mA 0402 Paper T/R
General Purpose Inductor, 0.16uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
TAIYO YUDENHK1005R15J-T
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Multi-Layer 0.15uH 5% 50MHz 8Q-Factor Ceramic 0.3A 2.4Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata LQG15HSR15J02D provided by its distributors.

Inductor RF Chip Multi-Layer 150nH 5% 100MHz 8Q-Factor Air 140mA 2.99Ohm DCR 0402 Paper T/R
Multilayer Inductor, 150 nH, 2.99 ohm, 550 MHz, 150 mA, 0402 [1005 Metric], LQG15HS_02 Series
General Purpose Inductor, 0.15uH, 5%, 1 Element, Air-Core, Reflow soldering, 1005/0402
LQG Series 0402 150 nH ±0.3nH Tolerance 140mA High Frequency Multilayer Inductor
100MHz 550MHz 150mA 8@100MHz 150nH 2.99Ω ±5% 0402 SMD mount 1mm*500μm*550μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HSR15J 02D
  • LQG15HSR15J02 D
  • LQG15HSR15J02-D
  • LQG15HSR15J02D.
  • LQG15HSR15J02D..