
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-MLK1005SR15JT000 | 20,410 | 10205 | 18h | ||||||||
| Worldway Electronics | MLK1005SR15JT000 | 22,313 | 7 | Tape & Reel | 17h | |||||||
| UnikeyIC | MLK1005SR15JT000 | 4,615 | 100 | Tape & Reel | 18h | |||||||
| Cytech Systems | MLK1005SR15JT000 | 20,000 | 16h | |||||||||
| Fly-Wing Technology | MLK1005SR15JT000 | 1,781 | 16h |
Download TDK MLK1005SR15JT000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK MLK1005SR15JT000 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: