TDK MHQ1005P75NJT000

General Purpose Inductor, 0.075uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P75NJT000.

IHS

Datasheet17 pages3 years ago

TDK

TME

Inventory History

3 month trend:
-0.28%

CAD Models

Download TDK MHQ1005P75NJT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.053
$ 0.053
Stock
204,162
47,513
47,513
Authorized Distributors
6
6
6
Inductance
75 nH
75 nH
75 nH
Tolerance
5 %
5 %
5 %
Current Rating
160 mA
160 mA
160 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
2.2 Ω
2.2 Ω
2.2 Ω
Q Factor
22
22
22
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 75nH 5% 100MHz 20Q-Factor 135mA 2.1Ohm DCR 0402 Paper T/R
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.075uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Ind Chip Unshielded Multi-Layer 68nH 5% 100MHz 9Q-Factor Ceramic 180mA 0402 T/R
Inductor RF Chip Wirewound 68nH 5% 100MHz 20Q-Factor 140mA 1.96Ohm DCR 0402 Paper T/R

Descriptions

Descriptions of TDK MHQ1005P75NJT000 provided by its distributors.

General Purpose Inductor, 0.075uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Ind High Frequency Chip Unshielded Multi-Layer 75nH 5% 100MHz 22Q-Factor Ceramic 160mA 0402 Punched Paper T/R
100MHz 1.1GHz 160mA 22@250MHz 75nH 2.2¦¸ ¡À5% 0402 1mm*600¦Ìm*600¦Ìm
FIXED IND 75NH 160MA 2.2 OHM SMD
MHQ-P 0402 (1006Metric) 0.039Lx0.024W 1.00mmx0.60mm 75nH
SMD / SMT Inductors (Coils), L=75nH, L x W x T :
160mA 75nH 卤5% 1.53惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MHQ1005P75NJT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos