Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQW15AN68NJ00D

Inductor RF Chip Wirewound 68nH 5% 100MHz 20Q-Factor 140mA 1.96Ohm DCR 0402 Paper T/R

$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN68NJ00D.

element14 APAC

Datasheet14 pages9 years ago

Geoflip

Ciiva

Arrow.cn

TME

Inventory History

3 month trend:
+199%

CAD Models

Download Murata LQW15AN68NJ00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.083
Stock
2,958,932
628,390
Authorized Distributors
6
5
Inductance
68 nH
68 nH
Tolerance
5 %
5 %
Current Rating
140 mA
140 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.96 Ω
1.96 Ω
Q Factor
20
20
Test Frequency
200 MHz
200 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 62nH 5% 100MHz 20Q-Factor 145mA 1.82Ohm DCR 0402 Paper T/R
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Ind Chip Unshielded Multi-Layer 68nH 5% 100MHz 9Q-Factor Ceramic 180mA 0402 T/R
Ind RF Chip Unshielded Multi-Layer 68nH 5% 100MHz 6Q-Factor 150mA 0402 Punched Paper T/R
Wurth Elektronik744784168A
100MHz 750MHz 180mA 8@100MHz 68nH 2.1¦¸ ¡À5% 0402 1mm*500¦Ìm*600¦Ìm

Descriptions

Descriptions of Murata LQW15AN68NJ00D provided by its distributors.

Inductor RF Chip Wirewound 68nH 5% 100MHz 20Q-Factor 140mA 1.96Ohm DCR 0402 Paper T/R
General Purpose Inductor, 0.068uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
LQW15 Series 0402 68 nH ±5% 140 mA 1.96 Ohm SMT Unshielded Wirewound Inductor
100MHz 2.5GHz 140mA 20@200MHz 68nH 1.96Ω ±5% 0402 SMD mount 1mm*500μm*600μm
INDUCTOR, 68NH, 0.14A, 0402, UNSHIELDED; Inductance: 68nH; Product Range: LQW15AN_00 Series; DC Current Rating: 140mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Unshielded; DC Resistance Max: 1.9

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN68NJ00D.