Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MHQ1005P68NJT000

General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P68NJT000.

IHS

Datasheet17 pages3 years ago

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-0.11%

CAD Models

Download TDK MHQ1005P68NJT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.053
$ 0.053
Stock
466,167
216,906
216,906
Authorized Distributors
6
5
5
Inductance
68 nH
68 nH
68 nH
Tolerance
5 %
5 %
5 %
Current Rating
160 mA
160 mA
160 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
2 Ω
2 Ω
2 Ω
Q Factor
22
22
22
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Inductor, 68 nH Unshielded Multilayer 200 mA 1.5Ohm Max 0402 (1005 Metric) SMD
Ind Chip Unshielded Multi-Layer 68nH 5% 100MHz 9Q-Factor Ceramic 180mA 0402 T/R
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 68nH 5% 100MHz 20Q-Factor 140mA 1.96Ohm DCR 0402 Paper T/R
Wurth Elektronik744784168A
100MHz 750MHz 180mA 8@100MHz 68nH 2.1¦¸ ¡À5% 0402 1mm*500¦Ìm*600¦Ìm
Inductor RF Chip Multi-Layer 68nH 5% 100MHz 8Q-Factor Air 180mA 1.25Ohm DCR 0402 Paper T/R

Descriptions

Descriptions of TDK MHQ1005P68NJT000 provided by its distributors.

General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Unshielded Multi-Layer 0.068uH 5% 100MHz 22Q-Factor Ceramic 0.16A 2Ohm DCR 0402 T/R
100MHz 1.1GHz 160mA 22@250MHz 68nH 2Ω ±5% 0402 SMD mount 1mm*600μm*600μm
7" Tape and Reel / Inductors for High-frequency Circuits, Multilayer/Super High-Q/STD
FIXED IND 68NH 160MA 2 OHM SMD
MHQ-P 0402 (1006Metric) 0.039Lx0.024W 1.00mmx0.60mm 68nH
SMD / SMT Inductors (Coils), L=68nH, L x W x T :
160mA 68nH 卤5% 1.43惟 0402 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos