TDK MHQ1005P6N8GT000

General Purpose Inductor, 0.0068uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P6N8GT000.

IHS

Datasheet17 pages3 years ago

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-2.84%

CAD Models

Download TDK MHQ1005P6N8GT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.06
$ 0.06
Stock
330,209
4,240,606
4,240,606
Authorized Distributors
6
6
6
Inductance
6.8 nH
6.8 nH
6.8 nH
Tolerance
2 %
2 %
2 %
Current Rating
700 mA
700 mA
700 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
140 mΩ
90 mΩ
90 mΩ
Q Factor
23
25
25
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 6.8nH 0.2nH 100MHz 35Q-Factor 750mA 82mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 6.8nH 2% 100MHz 25Q-Factor 700mA 90mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 6.2nH 0.2nH 100MHz 35Q-Factor 750mA 82mOhm DCR 0603 Paper T/R
Inductor RF Wirewound 0.0068uH 2% 250MHz 29Q-Factor Ceramic 0.7A 0.095Ohm DCR 0603 T/R
Ind Chip Unshielded Wirewound 6.2nH 2% 250MHz 23Q-Factor Ceramic 760mA 0402 T/R
Inductor RF Thin Film 0.0068uH 2% 500MHz 8Q-Factor Ceramic 0.11A 2.3Ohm DCR 0201 T/R

Descriptions

Descriptions of TDK MHQ1005P6N8GT000 provided by its distributors.

General Purpose Inductor, 0.0068uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Fixed Inductors IND 0402 6.8nH S-HQ SMD RF IND
Inductor High Frequency Chip Unshielded Multi-Layer 0.0068uH 2% 100MHz 23Q-Factor Ceramic 0.7A 0.14Ohm DCR 0402 T/R
100MHz 4GHz 700mA 23@250MHz 6.8nH 140m¦¸ ¡À2% 0402 1mm*600¦Ìm*600¦Ìm
MHQ-P 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 6.8nH
IND HI-FREQ UNSHLD 6.8NH 100MHZ 0402 SMD
MULTILAYER INDUCTOR, 6.8NH, 0.7A, 0402;
FIXED IND 6.8NH 700MA 140MOHM SM
SMD / SMT Inductors (Coils), L=6.8nH, L x W x T :
FIXED IND 6.8NH 700MA 140 MOHM
700mA 6.8nH 卤2% 100m惟 0402 Inductors (SMD) ROHS
-/Tape And Reel Rohs Compliant: Yes |Tdk MHQ1005P6N8GT000
TDK CORPORATION MHQ1005P6N8GT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos