Abracon ATFC-0201-6N8G-T

Inductor RF Thin Film 0.0068uH 2% 500MHz 8Q-Factor Ceramic 0.11A 2.3Ohm DCR 0201 T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ATFC-0201-6N8G-T.

Newark

Datasheet4 pages18 years ago
Datasheet4 pages18 years ago

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
+33.33%

CAD Models

Download Abracon ATFC-0201-6N8G-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Abracon ATFC-0201-6N8G-T provided by its distributors.

Inductor RF Thin Film 0.0068uH 2% 500MHz 8Q-Factor Ceramic 0.11A 2.3Ohm DCR 0201 T/R
General Purpose Inductor, 0.0068uH, 2%, 1 Element, Ceramic-Core, SMD, 0201
Ind Chip Thin Film 6.8nH 2% 8Q-Factor Ceramic 110mA 0201 T/R
Chip Inductor, 6.8Nh, 110Ma 2% 4Ghz; Core Material:Ceramic; Dc Current Rating:110Ma; Dc Resistance Max:2.3Ohm; Inductance:6.8Nh; Inductance Tolerance:± 2%; Inductor Case Style:0201; No. Of Pins:2; Package/Case:0201; Q Factor:8 Rohs Compliant: Yes |Abracon ATFC-0201-6N8-GT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATFC-0201-6N8-G-T
  • ATFC-0201-6N8-GT
  • ATFC02016N8GT