Murata LQW15AN6N8G00D

Inductor RF Chip Wirewound 6.8nH 2% 100MHz 25Q-Factor 700mA 90mOhm DCR 0402 Paper T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN6N8G00D.

Farnell

Datasheet5 pages17 years ago

Newark

Future Electronics

Ciiva

Geoflip

Inventory History

3 month trend:
+6.68%

CAD Models

Download Murata LQW15AN6N8G00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.072
$ 0.072
Stock
4,214,108
336,822
336,822
Authorized Distributors
6
6
6
Inductance
6.8 nH
6.8 nH
6.8 nH
Tolerance
2 %
2 %
2 %
Current Rating
700 mA
700 mA
700 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
90 mΩ
140 mΩ
140 mΩ
Q Factor
25
23
23
Test Frequency
250 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-08-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 6.8nH 0.2nH 100MHz 35Q-Factor 750mA 82mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 6.2nH 0.2nH 100MHz 35Q-Factor 750mA 82mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 7.3nH 2% 100MHz 25Q-Factor 570mA 130mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0068uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.0068uH 2% 250MHz 29Q-Factor Ceramic 0.7A 0.095Ohm DCR 0603 T/R
Ind Chip Unshielded Wirewound 6.2nH 2% 250MHz 23Q-Factor Ceramic 760mA 0402 T/R

Descriptions

Descriptions of Murata LQW15AN6N8G00D provided by its distributors.

Inductor RF Chip Wirewound 6.8nH 2% 100MHz 25Q-Factor 700mA 90mOhm DCR 0402 Paper T/R
Wirewound Inductor, 6.8 nH, 0.09 ohm, 6 GHz, 700 mA, 0402 [1005 Metric], LQW15AN_00 Series
General Purpose Inductor, 0.0068uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
LQW15 Series 0402 68 nH ±2% 140 mA 1.96 Ohm SMT Unshielded Wirewound Inductor
High Frequency Inductance 90mΩ 6.8nH ±2% 700mA 6GHz 0.50mm 1.00 x 0.60mm 0402
Inductor, 6.8Nh, 700Ma, 2%, 6Ghz; Inductance:6.8Nh; Dc Resistance Max:90Mohm; Self Resonant Frequency:6Ghz; Dc Current Rating:700Ma; Inductor Case/Package:0402 [1005 Metric]; Product Range:Lqw15An_00 Series; Product Length:1Mm Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN6N8G00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN6N8G00D.