Murata LQW18AN6N8C00D

Inductor RF Chip Wirewound 6.8nH 0.2nH 100MHz 35Q-Factor 750mA 82mOhm DCR 0603 Paper T/R
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN6N8C00D.

element14 APAC

Datasheet4 pages14 years ago

_legacy Avnet

Geoflip

Ciiva

Arrow.cn

Inventory History

3 month trend:
+38.44%

CAD Models

Download Murata LQW18AN6N8C00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.083
Stock
1,171,656
199,297
Authorized Distributors
6
6
Inductance
6.8 nH
6.8 nH
Tolerance
2.94 %
2.94 %
Current Rating
750 mA
750 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
82 mΩ
82 mΩ
Q Factor
35
35
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 6.8nH 2% 100MHz 25Q-Factor 700mA 90mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 6.2nH 0.1nH 100MHz 25Q-Factor 700mA 90mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 7.3nH 2% 100MHz 25Q-Factor 570mA 130mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0068uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0068uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Ind Chip Unshielded Wirewound 6.2nH 2% 250MHz 23Q-Factor Ceramic 760mA 0402 T/R

Descriptions

Descriptions of Murata LQW18AN6N8C00D provided by its distributors.

Inductor RF Chip Wirewound 6.8nH 0.2nH 100MHz 35Q-Factor 750mA 82mOhm DCR 0603 Paper T/R
Wirewound Inductor, 6.8 nH, 0.082 ohm, 6 GHz, 750 mA, 0603 [1608 Metric], LQW18AN_00 Series
LQW18 Series 0603 6.8 nH ±0.2 nH 750mA 82 mOhm SMT Unshielded Wirewound Inductor
General Purpose Inductor, 0.0068uH, 2.9412%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
High Frequency Inductance 82mΩ 6.8nH ±0.2nH 750mA 6GHz 0.80mm 1.60 x 0.80mm 0603
Inductor, 6.8Nh, 6Ghz, 0.75A, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW18AN6N8C00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18AN6N8C00D.
  • LQW18AN6N8C00D..