TDK MHQ1005P68NGTD25

General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P68NGTD25.

IHS

Datasheet17 pages3 years ago

TDK

TME

Inventory History

3 month trend:
-0.67%

Alternate Parts

Price @ 1000
$ 0.091
$ 0.057
$ 0.057
Stock
139,560
208,010
208,010
Authorized Distributors
5
6
6
Inductance
68 nH
68 nH
68 nH
Tolerance
2 %
2 %
2 %
Current Rating
160 mA
160 mA
160 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
2 Ω
2 Ω
2 Ω
Q Factor
22
22
22
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 68nH 2% 100MHz 20Q-Factor 140mA 1.96Ohm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 62nH 2% 100MHz 20Q-Factor 145mA 1.82Ohm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 72nH 2% 100MHz 20Q-Factor 135mA 2.1Ohm DCR 0402 Paper T/R
General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Fixed Inductor 1008 68nH ±2% 1A 210mΩ 1.2GHz 65@350MHz
General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0805

Descriptions

Descriptions of TDK MHQ1005P68NGTD25 provided by its distributors.

General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Ind High Frequency Chip Unshielded Multi-Layer 68nH 2% 100MHz 22Q-Factor Ceramic 160mA 0402 Punched Paper T/R
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 1.1GHz 2Ohm Max 68nH
100MHz 1.1GHz 160mA 22@250MHz 68nH 2¦¸ ¡À2% 0402 1mm*600¦Ìm*600¦Ìm
FIXED IND 68NH 160MA 2 OHM SMD
SMD / SMT Inductors (Coils), L=68nH, L x W x T :
160mA 68nH 卤2% 1.43惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MHQ1005P68NGTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos