Murata LQW15AN72NG00D

Inductor RF Chip Wirewound 72nH 2% 100MHz 20Q-Factor 135mA 2.1Ohm DCR 0402 Paper T/R
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN72NG00D.

Ciiva

Datasheet3 pages5 years ago
Datasheet4 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Arrow.cn

Farnell

_legacy Avnet

Inventory History

3 month trend:
-25.64%

CAD Models

Download Murata LQW15AN72NG00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.092
Stock
2,054,639
30,824
Authorized Distributors
6
5
Inductance
72 nH
72 nH
Tolerance
2 %
2 %
Current Rating
135 mA
135 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.1 Ω
2.1 Ω
Q Factor
20
20
Test Frequency
150 MHz
150 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-08-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 68nH 2% 100MHz 20Q-Factor 140mA 1.96Ohm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 75nH 2% 100MHz 20Q-Factor 135mA 2.1Ohm DCR 0402 Paper T/R
General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 72nH 2% 100MHz 34Q-Factor 270mA 560mOhm DCR 0603 Paper T/R
Ind Chip Unshielded Wirewound 72nH 2% 150MHz 34Q-Factor Ceramic 320mA 0603 T/R
General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0603

Descriptions

Descriptions of Murata LQW15AN72NG00D provided by its distributors.

Inductor RF Chip Wirewound 72nH 2% 100MHz 20Q-Factor 135mA 2.1Ohm DCR 0402 Paper T/R
General Purpose Inductor, 0.072uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
100MHz 2.5GHz 135mA 20@150MHz 72nH 2.1¦¸ ¡À2% 0402 1mm*500¦Ìm*600¦Ìm
LQW15 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 72nH
INDUCTOR, 72NH, 2.5GHZ, 0.135A, 0402;
FIXED IND 72NH 135MA 2.1 OHM SMD
Fixed Inductors 72nH 2% 100MHz

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN72NG00D.