Murata LQW15AN62NG00D

Inductor RF Chip Wirewound 62nH 2% 100MHz 20Q-Factor 145mA 1.82Ohm DCR 0402 Paper T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN62NG00D.

Newark

Datasheet0 pages0 years ago

element14 APAC

Ciiva

Geoflip

Arrow.cn

Inventory History

3 month trend:
-60.31%

CAD Models

Download Murata LQW15AN62NG00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.081
Stock
550,801
68,370
Authorized Distributors
6
5
Inductance
62 nH
62 nH
Tolerance
2 %
2 %
Current Rating
145 mA
145 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.82 Ω
1.82 Ω
Q Factor
20
20
Test Frequency
200 MHz
200 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 68nH 2% 100MHz 20Q-Factor 140mA 1.96Ohm DCR 0402 Paper T/R
ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 1.2GHz 1.8Ohm Max 56nH
General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 62nH 2% 100MHz 38Q-Factor 280mA 510mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 56nH 2% 100MHz 25Q-Factor 200mA 1.17Ohm DCR 0402 Paper T/R
General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0603

Descriptions

Descriptions of Murata LQW15AN62NG00D provided by its distributors.

Inductor RF Chip Wirewound 62nH 2% 100MHz 20Q-Factor 145mA 1.82Ohm DCR 0402 Paper T/R
Wirewound Inductor, 62 nH, 1.82 ohm, 2.6 GHz, 145 mA, 0402 [1005 Metric], LQW15AN_00 Series
General Purpose Inductor, 0.062uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
High Frequency Inductance 1.82Ω 62nH ±2% 145mA 2.6GHz 0.50mm 1.00 x 0.60mm 0402
INDUCTOR, 62NH, 0.145A, 2%, 2.6GHZ; Inductance: 62nH; Product Range: LQW15AN Series; DC Current Rating: 145mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Unshielded; DC Resistance Max: 1.82ohm; In

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN62NG00D.