Murata LQW15AN68NG00D

Inductor RF Chip Wirewound 68nH 2% 100MHz 20Q-Factor 140mA 1.96Ohm DCR 0402 Paper T/R
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN68NG00D.

Newark

Datasheet4 pages13 years ago

Farnell

Geoflip

Ciiva

Arrow.cn

Inventory History

3 month trend:
-45.99%

CAD Models

Download Murata LQW15AN68NG00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.083
Stock
1,438,507
181,197
Authorized Distributors
6
6
Inductance
68 nH
68 nH
Tolerance
2 %
2 %
Current Rating
140 mA
140 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.96 Ω
1.96 Ω
Q Factor
20
20
Test Frequency
200 MHz
200 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 62nH 2% 100MHz 20Q-Factor 145mA 1.82Ohm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 72nH 2% 100MHz 20Q-Factor 135mA 2.1Ohm DCR 0402 Paper T/R
General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 68nH 2% 100MHz 38Q-Factor 340mA 380mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Fixed Inductor 1008 68nH ±2% 1A 210mΩ 1.2GHz 65@350MHz

Descriptions

Descriptions of Murata LQW15AN68NG00D provided by its distributors.

Inductor RF Chip Wirewound 68nH 2% 100MHz 20Q-Factor 140mA 1.96Ohm DCR 0402 Paper T/R
Wirewound Inductor, 68 nH, 1.96 ohm, 2.5 GHz, 140 mA, 0402 [1005 Metric], LQW15AN_00 Series
General Purpose Inductor, 0.068uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor, 68Nh, 140Ma, 2%, 2.5Ghz; Inductance:68Nh; Dc Resistance Max:1.96Ohm; Self Resonant Frequency Min:2.5Ghz; Dc Current Rating:140Ma; Inductor Case Style:0402 [1005 Metric]; Product Range:Lqw15A_00 Series; Core Material:Aluminarohs Compliant: Yes |Murata LQW15AN68NG00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN68NG00D.