Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03PN4N7J02D

General Purpose Inductor, 0.0047uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201

$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03PN4N7J02D.

Ciiva

Datasheet4 pages6 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Arrow.cn

Geoflip

Farnell

Future Electronics

Inventory History

3 month trend:
-6.08%

CAD Models

Download Murata LQP03PN4N7J02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.061
Stock
292,801
281,227
Authorized Distributors
6
5
Inductance
4.7 nH
4.7 nH
Tolerance
5 %
5 %
Current Rating
900 mA
900 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
140 mΩ
138 mΩ
Q Factor
10
10
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.0047uH, 5%, 1 Element, Film-Core, Reflow soldering, 0402/01005
General Purpose Inductor, 0.0047uH, 5%, 1 Element, Film-Core, Reflow soldering, 0402/01005
General Purpose Inductor, 0.0043uH, 5%, 1 Element, Film-Core, Reflow soldering, 0402/01005
TAIYO YUDENHKQ04024N7J-T
Ind High Frequency Chip Multi-Layer 4.7nH 5% 500MHz 8Q-Factor Ceramic 220mA 0402 Paper/Embossed T/R
Inductor RF Multi-Layer 0.0047uH 0.3nH 100MHz 10Q-Factor Ceramic 0.3A 0.28Ohm DCR 0603 T/R
TAIYO YUDENHKQ04024N3J-T
Ind High Frequency Chip Multi-Layer 4.3nH 5% 500MHz 8Q-Factor Ceramic 230mA 0402 Paper/Embossed T/R

Descriptions

Descriptions of Murata LQP03PN4N7J02D provided by its distributors.

General Purpose Inductor, 0.0047uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Chip Unshielded Thick Film 0.0047uH 5% 500MHz 10Q-Factor 0.9A 0.14Ohm DCR 0201 T/R
LQP Series 0201 4.7 nH ±5 % Tol. 900 mA SMT High Frequency Chip Inductor
500MHz 4.4GHz 900mA 10@500MHz 4.7nH 140mΩ ±5% 0201 SMD mount 600μm*300μm*330μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH