Murata LQG15WH4N7S02D

General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Reflow soldering, 1005/0402
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15WH4N7S02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Farnell

Inventory History

3 month trend:
-9.17%

CAD Models

Download Murata LQG15WH4N7S02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.091
$ 0.091
Stock
52,692
395,844
395,844
Authorized Distributors
6
6
6
Inductance
4.7 nH
4.7 nH
4.7 nH
Tolerance
6.38 %
0.06 %
0.06 %
Current Rating
800 mA
800 mA
800 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
110 mΩ
110 mΩ
110 mΩ
Q Factor
23
23
23
Test Frequency
250 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15WH4N7S02D provided by its distributors.

General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Reflow soldering, 1005/0402
Ind Chip Multi-Layer 4.7nH 0.3nH 0402 Paper T/R
Fixed Inductors 0402 4.7nH Tol 0.3nH AEC-Q200
100MHz 5GHz 800mA 4.7nH 110m¦¸ ¡À0.3nH 0402 1mm*600¦Ìm*510¦Ìm
LQG15 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 4.7nH
FIXED IND 4.7NH 800MA 0.11OHM SM
FIXED IND 4.7NH 800MA 110 MOHM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH