Murata LQW15AN4N7C00D

Inductor RF Chip Wirewound 4.7nH 0.2nH 100MHz 25Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN4N7C00D.

Farnell

Datasheet5 pages17 years ago

Newark

_legacy Avnet

Geoflip

Ciiva

Inventory History

3 month trend:
+15.60%

CAD Models

Download Murata LQW15AN4N7C00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.077
$ 0.077
Stock
2,425,099
61,101
61,101
Authorized Distributors
6
6
6
Inductance
4.7 nH
4.7 nH
4.7 nH
Tolerance
4.2553 %
4.2553 %
4.2553 %
Current Rating
750 mA
750 mA
750 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
70 mΩ
70 mΩ
70 mΩ
Q Factor
25
25
25
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 4.7nH 0.5nH 100MHz 35Q-Factor 850mA 59mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 5.1nH 0.2nH 100MHz 30Q-Factor 800mA 51mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 5.1nH 0.5nH 100MHz 30Q-Factor 800mA 51mOhm DCR 0402 Paper T/R
Ind Chip Wirewound 4.7nH 5% 250MHz 25Q-Factor Ceramic 800mA 0603 T/R
Inductor RF Wirewound 0.0051uH 2% 250MHz 23Q-Factor Ceramic 0.8A 0.083Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0043uH 5% 250MHz 25Q-Factor Ceramic 0.85A 0.059Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata LQW15AN4N7C00D provided by its distributors.

Inductor RF Chip Wirewound 4.7nH 0.2nH 100MHz 25Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
Wirewound Inductor, 4.7 nH, 0.07 ohm, 8 GHz, 750 mA, 0402 [1005 Metric], LQW15AN_00 Series
General Purpose Inductor, 0.0047uH, 4.2553%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
LQW15 Series 0402 4.7 nH ±0.2 nH 750mA 0.07Ohm SMT Unshielded Wirewound Inductor
High Frequency Inductance 70mΩ 4.7nH ±0.2nH 750mA 8GHz 0.50mm 1.00 x 0.60mm 0402
100MHz 8GHz 1.2A 750mA 25@250MHz 4.7nH 70m¦¸ ¡À0.2nH 0402 1mm*600¦Ìm*600¦Ìm
Inductor, 4.7Nh, 750Ma, 0.2Nh, 8Ghz; Inductance:4.7Nh; Dc Resistance Max:70Mohm; Self Resonant Frequency:8Ghz; Dc Current Rating:750Ma; Inductor Case/Package:0402 [1005 Metric]; Product Range:Lqw15An_00 Series; Product Length:1Mm Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN4N7C00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN4N7C00D.