TDK MHQ1005P4N7BT000

General Purpose Inductor, 0.0047uH, 0.02%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P4N7BT000.

IHS

Datasheet17 pages3 years ago

TDK

TME

Inventory History

3 month trend:
-31.79%

CAD Models

Download TDK MHQ1005P4N7BT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.064
$ 0.064
Stock
226,799
10,237,766
10,237,766
Authorized Distributors
5
6
6
Inductance
4.7 nH
4.7 nH
4.7 nH
Tolerance
0.02 %
2.1277 %
2.1277 %
Current Rating
800 mA
750 mA
750 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
110 mΩ
70 mΩ
70 mΩ
Q Factor
23
25
25
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 4.7nH 0.5nH 100MHz 35Q-Factor 850mA 59mOhm DCR 0603 Paper T/R
Ind Chip Wirewound 4.7nH 5% 100MHz 30Q-Factor Ceramic 1A 1210 T/R
Inductor RF Wirewound 0.0047uH 5% 50MHz 50Q-Factor Ceramic 1A 0.11Ohm DCR 1008 T/R
General Purpose Inductor, 0.0047uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Chip Wirewound 4.7nH 0.2nH 100MHz 25Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
Multilayer Inductor, 4.7 nH, 0.25 ohm, 4.5 GHz, 700 mA, 0402 [1005 Metric], MLG Series

Descriptions

Descriptions of TDK MHQ1005P4N7BT000 provided by its distributors.

General Purpose Inductor, 0.0047uH, 0.02%, 1 Element, Ceramic-Core, SMD, 0402
ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 5GHz 110mOhm Max 4.7nH
Fixed Inductors IND 0402 4.7nH S-HQ SMD RF IND
Inductor High Frequency Chip Unshielded Multi-Layer 0.0047uH 0.1nH 100MHz 23Q-Factor Ceramic 0.8A 0.11Ohm DCR 0402 T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos