Murata LQW15AN4N7B00D

Inductor RF Chip Wirewound 4.7nH 0.1nH 100MHz 25Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN4N7B00D.

Newark

Datasheet3 pages4 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Future Electronics

Geoflip

Ciiva

Inventory History

3 month trend:
+41.07%

CAD Models

Download Murata LQW15AN4N7B00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.091
$ 0.091
Stock
10,417,519
176,778
176,778
Authorized Distributors
6
6
6
Inductance
4.7 nH
4.7 nH
4.7 nH
Tolerance
2.1277 %
2.13 %
2.13 %
Current Rating
750 mA
800 mA
800 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
70 mΩ
110 mΩ
110 mΩ
Q Factor
25
23
23
Test Frequency
250 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-08-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 5.1nH 0.1nH 100MHz 25Q-Factor 600mA 120mOhm DCR 0402 Paper T/R
Inductor RF Wirewound 0.0051uH 2% 250MHz 23Q-Factor Ceramic 0.8A 0.083Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0047uH 2% 250MHz 20Q-Factor Ceramic 0.8A 0.083Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0043uH 2% 250MHz 20Q-Factor Ceramic 0.7A 0.091Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata LQW15AN4N7B00D provided by its distributors.

Inductor RF Chip Wirewound 4.7nH 0.1nH 100MHz 25Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
Wirewound Inductor, 4.7 nH, 0.07 ohm, 8 GHz, 750 mA, 0402 [1005 Metric], LQW15AN_00 Series
General Purpose Inductor, 0.0047uH, 2.1277%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
High Frequency Inductance 70mΩ 4.7nH ±0.1nH 750mA 8GHz 0.50mm 1.00 x 0.60mm 0402
100MHz 8GHz 1.2A 750mA 25@250MHz 4.7nH 70m¦¸ ¡À0.1nH 0402 1mm*600¦Ìm*600¦Ìm
Surface Mount High Frequency Inductor, Lqw15An Series, 4.7 Nh, 0.1Nh, 0402 [1005 Metric], 8 Ghz Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN4N7B00D
INDUCTOR, 4.7NH, 0.75A, 0.1NH, 8GHZ; Inductance: 4.7nH; Product Range: LQW15AN Series; DC Current Rating: 750mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Unshielded; DC Resistance Max: 0.07ohm; Inductance Tolerance: ± 0.1nH; Self Resonant Frequency Min: 8GHz; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN4N7B00D.