TDK MHQ1005P3N3BT000

FIXED IND 3.3NH 900MA 80 MOHM / Inductors for High Frequency Circuits Multilayer Ceramic
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P3N3BT000.

IHS

Datasheet17 pages3 years ago

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-0.12%

CAD Models

Download TDK MHQ1005P3N3BT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.113
$ 0.113
Stock
558,367
54,808
54,808
Authorized Distributors
6
6
6
Inductance
3.3 nH
3.3 nH
3.3 nH
Tolerance
0.03 %
3.03 %
3.03 %
Current Rating
900 mA
900 mA
900 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
80 mΩ
80 mΩ
Q Factor
23
23
23
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Wirewound 0.0033uH 5% 100MHz 20Q-Factor Ceramic 1A 0.07Ohm DCR 1206 T/R
Inductor RF Chip Wirewound 3.3nH 0.5nH 100MHz 30Q-Factor 900mA 40mOhm DCR 0402 Paper T/R
Multilayer Inductor, 3.3 nH, 0.2 ohm, 6.1 GHz, 800 mA, 0402 [1005 Metric], MLG Series
Inductor, Aec-Q200, 3.3Nh, 5Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S3N3BTD25
General Purpose Inductor, 0.0033uH, 3.03%, 1 Element, Ceramic-Core, SMD, 0402
TAIYO YUDENAQ1053N3S-T
Inductor RF Multi-Layer 0.0033uH 0.3nH 100MHz 8Q-Factor 0.54A 0.12Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK MHQ1005P3N3BT000 provided by its distributors.

FIXED IND 3.3NH 900MA 80 MOHM / Inductors for High Frequency Circuits Multilayer Ceramic
General Purpose Inductor, 0.0033uH, 0.03%, 1 Element, Ceramic-Core, SMD, 0402
ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 6GHz 80mOhm Max 3.3nH
Inductor High Frequency Chip Unshielded Multi-Layer 0.0033uH 0.1nH 100MHz 23Q-Factor Ceramic 0.9A 0.08Ohm DCR 0402 T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos