TDK MLG1005S3N3BTD25

Inductor, Aec-Q200, 3.3Nh, 5Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S3N3BTD25
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S3N3BTD25.

IHS

Datasheet13 pages3 years ago

TDK

Future Electronics

Inventory History

3 month trend:
-0.18%

CAD Models

Download TDK MLG1005S3N3BTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.053
Stock
259,063
1,412,868
Authorized Distributors
6
6
Inductance
3.3 nH
3.3 nH
Tolerance
0.03 %
3.03 %
Current Rating
800 mA
800 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENAQ1053N6S-T
Inductor Chip Multi-Layer 3.6nH 0.3nH 100MHz 8Q-Factor 500mA 140mOhm DCR 0402 T/R

Descriptions

Descriptions of TDK MLG1005S3N3BTD25 provided by its distributors.

Inductor, Aec-Q200, 3.3Nh, 5Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S3N3BTD25
General Purpose Inductor, 0.0033uH, 0.03%, 1 Element, Ceramic-Core, SMD, 0402
MLG Series 0402 3.3 nH ±0.1 nH Tol. 800mA SMT High Frequency Multilayer Inductor
Inductor RF Chip Unshielded Multi-Layer 0.0033uH 0.1nH 100MHz 8Q-Factor Ceramic 0.8A 0.2Ohm DCR 0402 T/R Automotive AEC-Q200

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos