TDK MLG1005S3N3ST000

Multilayer Inductor, 3.3 nH, 0.2 ohm, 6.1 GHz, 800 mA, 0402 [1005 Metric], MLG Series
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S3N3ST000.

IHS

Datasheet13 pages3 years ago

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-79.46%

CAD Models

Download TDK MLG1005S3N3ST000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.063
Stock
219,554
117,250
Authorized Distributors
6
4
Inductance
3.3 nH
3.3 nH
Tolerance
9.09 %
0.09 %
Current Rating
800 mA
800 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK MLG1005S3N3ST000 provided by its distributors.

Multilayer Inductor, 3.3 nH, 0.2 ohm, 6.1 GHz, 800 mA, 0402 [1005 Metric], MLG Series
General Purpose Inductor, 0.0033uH, 9.09%, 1 Element, Ceramic-Core, SMD, 0402
Inductor High Frequency Chip Unshielded Multi-Layer 3.3nH 0.3nH 100MHz 8Q-Factor Ceramic 800mA 200mOhm DCR 0402 T/R
High Frequency Inductance 90mΩ 3.3nH ±0.3nH 800mA 6.1GHz 0.50mm 1.00 x 0.50mm 0402
INDUCTOR, MULTI LAYER, 3.3NH, 0.8A, 0402; Inductance:3.3nH; DC Resistance Max:200mohm; Self Resonant Frequency:5GHz; DC Current Rating:800mA; Inductor Case / Package:0402 [1005 Metric]; Product Range:MLG Series; Product Length:1mm RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos