Murata LQW15AN3N3D10D

Inductor RF Chip Wirewound 3.3nH 0.5nH 100MHz 30Q-Factor 900mA 40mOhm DCR 0402 Paper T/R
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN3N3D10D.

Newark

Datasheet3 pages4 years ago

_legacy Avnet

element14 APAC

Geoflip

Ciiva

Inventory History

3 month trend:
-59.14%

CAD Models

Download Murata LQW15AN3N3D10D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.083
Stock
847,476
12,000
Authorized Distributors
6
5
Inductance
3.3 nH
3.3 nH
Tolerance
15.15 %
15.15 %
Current Rating
900 mA
900 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
40 mΩ
40 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-02-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Inductor, 3.3 nH, 0.2 ohm, 6.1 GHz, 800 mA, 0402 [1005 Metric], MLG Series
Inductor, Aec-Q200, 3.3Nh, 5Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S3N3BTD25
General Purpose Inductor, 0.0033uH, 3.03%, 1 Element, Ceramic-Core, SMD, 0402
TAIYO YUDENAQ1053N3S-T
Inductor RF Multi-Layer 0.0033uH 0.3nH 100MHz 8Q-Factor 0.54A 0.12Ohm DCR 0402 T/R
Inductor RF Chip Wirewound 3.6nH 0.2nH 100MHz 25Q-Factor 850mA 59mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 3.6nH 0.5nH 100MHz 25Q-Factor 850mA 59mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Murata LQW15AN3N3D10D provided by its distributors.

Inductor RF Chip Wirewound 3.3nH 0.5nH 100MHz 30Q-Factor 900mA 40mOhm DCR 0402 Paper T/R
Wirewound Inductor, 3.3 nH, 0.04 ohm, 12 GHz, 900 mA, 0402 [1005 Metric], LQW15AN_10 Series
General Purpose Inductor, 0.0033uH, 15.1515%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
LQW15 Series 0402 3.3 nH ±0.5 nH 900mA 40 mOhm SMT Unshielded Wirewound Inductor
Fixed Inductor 0402 3.3nH ±0.5nH 900mA 40mΩ 12GHz 30@250MHz
Inductor, 3.3Nh, 900Ma, 0.5Nh, 12Ghz; Inductance:3.3Nh; Dc Resistance Max:0.04Ohm; Self Resonant Frequency:12Ghz; Dc Current Rating:900Ma; Inductor Case/Package:0402 [1005 Metric]; Product Range:Lqw15An_10 Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN3N3D10D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN3N3D10D.