TDK MHQ1005P2N2BT000

General Purpose Inductor, 0.0022uH, 0.05%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P2N2BT000.

IHS

Datasheet17 pages3 years ago

ODG (Origin Data Global)

Newark

TME

Inventory History

3 month trend:
+113%

CAD Models

Download TDK MHQ1005P2N2BT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.113
$ 0.113
Stock
629,789
66,166
66,166
Authorized Distributors
6
6
6
Inductance
2.2 nH
2.2 nH
2.2 nH
Tolerance
0.05 %
4.5455 %
4.5455 %
Current Rating
1 A
1 A
1 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
60 mΩ
60 mΩ
60 mΩ
Q Factor
23
23
23
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 2.2nH 0.5nH 100MHz 16Q-Factor 700mA 49mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 2.2nH 0.2nH 100MHz 25Q-Factor 1A 27mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 2.2nH 0.5nH 100MHz 25Q-Factor 1A 27mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0022uH, 4.55%, 1 Element, Ceramic-Core, SMD, 0402
Inductor, Aec-Q200, 2.2Nh, 7Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S2N2BTD25
General Purpose Inductor, 0.0022uH, 13.64%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of TDK MHQ1005P2N2BT000 provided by its distributors.

General Purpose Inductor, 0.0022uH, 0.05%, 1 Element, Ceramic-Core, SMD, 0402
Inductor, 2.2Nh, 8Ghz, 0402 Rohs Compliant: Yes |Tdk MHQ1005P2N2BT000
MHQ-P Series 0402 2.2 nH ±0.1 nH 1 A 60 mOhm Unshielded Multilayer Inductor
Ind High Frequency Chip Unshielded Multi-Layer 2.2nH 0.1nH 100MHz 23Q-Factor Ceramic 1A 0402 Punched Paper T/R
Avnet Japan
100MHz 8GHz 1A 23@250MHz 2.2nH 60m¦¸ ¡À0.1nH 0402 1mm*600¦Ìm*600¦Ìm
FIXED IND 2.2NH 1A 60 MOHM SMD
MHQ-P 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 2.2nH
SMD / SMT Inductors (Coils), L=2.2nH, L x W x T :
1A 2.2nH 40m惟 SMD,0.6x1mm Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos