Murata LQW18AN2N2D00D

Inductor RF Chip Wirewound 2.2nH 0.5nH 100MHz 16Q-Factor 700mA 49mOhm DCR 0603 Paper T/R
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN2N2D00D.

_legacy Avnet

Datasheet4 pages14 years ago

Future Electronics

Geoflip

Ciiva

Arrow.cn

Inventory History

3 month trend:
-8.11%

CAD Models

Download Murata LQW18AN2N2D00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.077
Stock
457,977
13,045
Authorized Distributors
6
5
Inductance
2.2 nH
2.2 nH
Tolerance
22.7273 %
22.7273 %
Current Rating
700 mA
700 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
42 mΩ
42 mΩ
Q Factor
16
16
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 2.4nH 0.1nH 100MHz 20Q-Factor 850mA 50mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 2.4nH 0.2nH 100MHz 20Q-Factor 850mA 50mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 2.4nH 0.5nH 100MHz 20Q-Factor 850mA 50mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0022uH, 4.55%, 1 Element, Ceramic-Core, SMD, 0402
Inductor, Aec-Q200, 2.2Nh, 7Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S2N2BTD25
General Purpose Inductor, 0.0022uH, 13.64%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Murata LQW18AN2N2D00D provided by its distributors.

Inductor RF Chip Wirewound 2.2nH 0.5nH 100MHz 16Q-Factor 700mA 49mOhm DCR 0603 Paper T/R
Wirewound Inductor, 2.2 nH, 0.042 ohm, 6 GHz, 700 mA, 0603 [1608 Metric], LQW18AN_00 Series
LQW18 Series 0603 2.2 nH ±0.5 nH 700mA 49 mOhm SMT Unshielded Wirewound Inductor
General Purpose Inductor, 0.0022uH, 22.7273%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor, 2.2Nh, 6Ghz, 0.7A, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW18AN2N2D00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18AN2N2D00D.
  • LQW18AN2N2D00D..