TDK MLG1005S2N2BTD25

Inductor, Aec-Q200, 2.2Nh, 7Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S2N2BTD25
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S2N2BTD25.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-43.17%

CAD Models

Download TDK MLG1005S2N2BTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.054
Stock
270,483
1,506,776
Authorized Distributors
6
6
Inductance
2.2 nH
2.2 nH
Tolerance
0.05 %
4.55 %
Current Rating
900 mA
900 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
150 mΩ
150 mΩ
Q Factor
7
7
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHK10052N0S-T
General Purpose Inductor, 0.002uH, 15%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK10052N4S-T
Ind High Frequency Chip Multi-Layer 2.4nH 0.3nH 100MHz 8Q-Factor Ceramic 650mA 0402 T/R

Descriptions

Descriptions of TDK MLG1005S2N2BTD25 provided by its distributors.

Inductor, Aec-Q200, 2.2Nh, 7Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S2N2BTD25
General Purpose Inductor, 0.0022uH, 0.05%, 1 Element, Ceramic-Core, SMD, 0402
100MHz 7GHz 900mA 7@100MHz 2.2nH 150m¦¸ ¡À0.1nH 0402 1mm*500¦Ìm*550¦Ìm
MLG 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 2.2nH
Inductor RF Chip Unshielded Multi-Layer 0.0022uH 0.1nH 100MHz 7Q-Factor Ceramic 0.9A 0.15Ohm DCR 0402 T/R Automotive AEC-Q200
FIXED IND 2.2NH 900MA 150MOHM SM
SMD / SMT Inductors (Coils), L=2.2nH, L x W x T :
FIXED IND 2.2NH 900MA 150 MOHM

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos