TDK MLG1005S2N2BT000

General Purpose Inductor, 0.0022uH, 4.55%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S2N2BT000.

TME

Datasheet13 pages3 years ago

TDK

Future Electronics

Inventory History

3 month trend:
-16.99%

CAD Models

Download TDK MLG1005S2N2BT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.067
Stock
1,463,983
270,381
Authorized Distributors
6
6
Inductance
2.2 nH
2.2 nH
Tolerance
4.55 %
0.05 %
Current Rating
900 mA
900 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
150 mΩ
150 mΩ
Q Factor
7
7
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHK10052N0S-T
General Purpose Inductor, 0.002uH, 15%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK10052N4S-T
Ind High Frequency Chip Multi-Layer 2.4nH 0.3nH 100MHz 8Q-Factor Ceramic 650mA 0402 T/R

Descriptions

Descriptions of TDK MLG1005S2N2BT000 provided by its distributors.

General Purpose Inductor, 0.0022uH, 4.55%, 1 Element, Ceramic-Core, SMD, 0402
MLG Series 0402 2.2 nH ±0.1 nH Tol. 900mA SMT High Frequency Multilayer Inductor
FIXED IND 2.2NH 900MA 150MOHM SM / 2.2 nH Unshielded Multilayer Inductor 900 mA 150mOhm Max 0402 (1005 Metric)
High Frequency Inductors 150mΩ 2.2nH ±0.1nH 900mA 7GHz 0.50mm 1.00 x 0.50mm 0402
RF INDUCTOR, 2.2NH, 0.9A, 0.15 OHM; Inductance:2.2nH; DC Resistance Max:0.15ohm; Self Resonant Frequency:7GHz; DC Current Rating:900mA; Inductor Case / Package:0402 [1005 Metric]; Product Range:MLG Series; Product Length:1mm RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos