
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MHQ1005P1N3BT000 | 5,541 | 10 | Cut Tape | ||||||||
| Arrow Electronics | MHQ1005P1N3BT000 | 30,000 | 10K | |||||||||
| Verical | MHQ1005P1N3BT000 | 30,000 | 10K | |||||||||
| DigiKey | 445-MHQ1005P1N3BT000CT-ND | 17,090 | 1 | Cut Tape | ||||||||
| TME | MHQ1005P1N3BT000 | 0 | 20K | 2h |
Download TDK MHQ1005P1N3BT000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK MHQ1005P1N3BT000 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: