TDK MLG1005S1N3BTD25

General Purpose Inductor, 0.0013uH, 0.08%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S1N3BTD25.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-0.00%

CAD Models

Download TDK MLG1005S1N3BTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.053
$ 0.053
Stock
203,911
589,355
589,355
Authorized Distributors
3
6
6
Inductance
1.3 nH
1.3 nH
1.3 nH
Tolerance
0.08 %
7.69 %
7.69 %
Current Rating
1 A
1 A
1 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
100 mΩ
100 mΩ
Q Factor
7
7
7
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHKQ0603U1N3B-T
Ind High Frequency Chip Multi-Layer 1.3nH 0.1nH 500MHz 14Q-Factor Ceramic 760mA 0201 T/R
General Purpose Inductor, 0.0013uH, 7.69%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Thin Film 1.2nH 0.1nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 1.2nH 0.2nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0013uH, 3.8462%, 1 Element, Film-Core, Reflow soldering, 0402/01005
General Purpose Inductor, 0.0013uH, 23.08%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of TDK MLG1005S1N3BTD25 provided by its distributors.

General Purpose Inductor, 0.0013uH, 0.08%, 1 Element, Ceramic-Core, SMD, 0402
100MHz 8GHz 1A 7@100MHz 1.3nH 100m¦¸ ¡À0.1nH 0402 1mm*500¦Ìm*550¦Ìm
FIXED IND 1.3NH 1A 100 MOHM SMD
SMD / SMT Inductors (Coils), L=1.3nH, L x W x T :
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 8GHz 100mOhm Max 1.3nH
1A 1.3nH 40m惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG1005S1N3BTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos