TDK MLG1005S1N3BT000

General Purpose Inductor, 0.0013uH, 7.69%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S1N3BT000.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-8.39%

CAD Models

Download TDK MLG1005S1N3BT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.067
$ 0.067
Stock
594,988
203,911
203,911
Authorized Distributors
6
3
3
Inductance
1.3 nH
1.3 nH
1.3 nH
Tolerance
7.69 %
0.08 %
0.08 %
Current Rating
1 A
1 A
1 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
100 mΩ
100 mΩ
Q Factor
7
7
7
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHKQ0603U1N3B-T
Ind High Frequency Chip Multi-Layer 1.3nH 0.1nH 500MHz 14Q-Factor Ceramic 760mA 0201 T/R
Inductor RF Chip Thin Film 1.2nH 0.1nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 1.2nH 0.2nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0013uH, 7.69%, 1 Element, Ceramic-Core, SMD, 0201
TAIYO YUDENHKQ0603U1N2B-T
Ind High Frequency Chip Multi-Layer 1.2nH 0.1nH 500MHz 14Q-Factor Ceramic 800mA 0201 T/R
TAIYO YUDENHKQ0603U1N2S-T
General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ferrite-Core, SMD, 0201

Descriptions

Descriptions of TDK MLG1005S1N3BT000 provided by its distributors.

General Purpose Inductor, 0.0013uH, 7.69%, 1 Element, Ceramic-Core, SMD, 0402
Inductor, 1.3Nh, 8Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S1N3BT000
High Frequency Inductance 40mΩ 1.3nH ±0.1nH 1A 11.7GHz 0.50mm 1.00 x 0.50mm 0402
Inductor High Frequency Chip Unshielded Multi-Layer 1.3nH 0.1nH 100MHz 7Q-Factor Ceramic 1A 100mOhm DCR 0402 T/R
100MHz 8GHz 1A 7@100MHz 1.3nH 100m¦¸ ¡À0.1nH 0402 1mm*500¦Ìm*550¦Ìm
FIXED IND 1.3NH 1A 100 MOHM SMD
MLG 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 1.3nH
SMD / SMT Inductors (Coils), L=1.3nH, L x W x T :
1A 1.3nH 40m惟 0402 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos