TDK MHQ1005P16NGT000

General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P16NGT000.

IHS

Datasheet17 pages3 years ago

TDK

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK MHQ1005P16NGT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.112
$ 0.112
Stock
410,362
61,372
61,372
Authorized Distributors
4
6
6
Inductance
16 nH
16 nH
16 nH
Tolerance
2 %
2 %
2 %
Current Rating
260 mA
260 mA
260 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
800 mΩ
800 mΩ
800 mΩ
Q Factor
20
20
20
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 16nH 2% 100MHz 40Q-Factor 550mA 160mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 16nH 2% 100MHz 25Q-Factor 370mA 240mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.016uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Thin Film 0.017uH 2% 500MHz 13Q-Factor Ceramic 0.1A 1.95Ohm DCR 0402 T/R
Inductor RF Thin Film 0.015uH 2% 500MHz 13Q-FactorCeramic 0.13A 1.75Ohm DCR 0402 T/R
Ind Chip Unshielded Wirewound 15nH 2% 250MHz 26Q-Factor Ceramic 560mA 0402 T/R

Descriptions

Descriptions of TDK MHQ1005P16NGT000 provided by its distributors.

General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
100MHz 2.3GHz 260mA 20@250MHz 16nH 800m¦¸ ¡À2% 0402 1mm*600¦Ìm*600¦Ìm
Inductor High Frequency Chip Unshielded Multi-Layer 0.016uH 2% 100MHz 20Q-Factor Ceramic 0.26A 0.8Ohm DCR 0402 T/R
FIXED IND 16NH 260MA 800MOHM SMD
SMD / SMT Inductors (Coils), L=16nH, L x W x T :
-/Tape And Reel |Tdk MHQ1005P16NGT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos